LTC3704EMS Demo Board, Positive to Negative Converter, 5 to 15Vin, -5.2Vout @ 2.5A
使用 Analog Devices 的 LTC3704EMS 的参考设计
Image
1 / 1
依据最终产品
- DSL Modem
- DSL Modem Router
- Portable
- SLIC Line Card
- Telecom Power Supply
说明
- Demonstration circuit DC524A is a positive input to negative output converter featuring the LTC3704 switching controller. The DC524 converts a 5V15V input to a 5.2V output and provides up to 2.5A of output current from 5V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage-5.2 V
-
Output Current2.5 A
-
Efficiency89 %
-
TopologyInverting
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3704EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 1000kHz 10-Pin MSOP Tube | 买入 | |
|
LTC3704EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 买入 | |
|
LTC3704EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP | 买入 | |
|
LTC3704EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | 买入 |