LTC3705/LTC3706, Isolated forward converter for 36V72V input to 3.3V/20A out
使用 Analog Devices 的 LTC3706 的参考设计
Image
1 / 1
依据最终产品
- Computers and Peripherals
- Portable
说明
- Circuit shows LTC3705/LTC3706 are dual-switch forward converter, supports standard output voltages such as 5V, 12V,28V and 52V as well as low voltages down to 0.6V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current20 A
-
TopologyForward
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3705IGN | Analog Devices | Specialized Power ICs and Modules | Forward Controller and Gate Driver 16-Pin SSOP N | 买入 |