LTC3716, 40A IMVP-III VR Power Supply Design for Intel Mobile Tualatin and Northwood Processors
使用 Analog Devices 的 LTC3716 的参考设计
Image
1 / 1
依据最终产品
- Laptop
- Notebook
- Processor Power Management
说明
- Circuit shows a 40A Intel IMVP-III voltage regulator design using the LTC3716. Q3, Q4 and Q6 provide the output offsets for battery mode, deep sleep mode and deeper sleep mode, respectively
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 24 V
-
Output Voltage0.6 to 1.75 V
-
Output Current40 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3716EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 36-Pin SSOP Tube | 买入 | |
|
LTC3716EG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 36-Pin SSOP T/R | 买入 | |
|
LTC3716EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 36-Pin SSOP T/R | 买入 | |
|
LTC3716EG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 36-Pin SSOP | 买入 |