LTC3717EGN Demo Board, DDR, HSTL, STTL Termination Power Supply, 5V-20Vin, VREF/2 @ 12A
使用 Analog Devices 的 LTC3717EGN 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- Laptop
- Notebook
- Servers
说明
- Demonstration circuit DC450A is a termination power supply that sinks or sources up to 12A current. Typical applications include termination power supplies for DDR or QDR memories. DC450 utilizes the LTC3717, a Constant On-Time, Valley Current Mode synchronous buck controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 20 V
-
Output Voltage1.25 V
-
Output Current-10|10 A
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3717EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N T/R | 买入 | |
|
LTC3717EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N T/R | 买入 | |
|
LTC3717EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N Tube | 买入 | |
|
LTC3717EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin SSOP N | 买入 |