LTC3725EMSE/LTC3706EGN 1/4 Brick Demo Board, 36V < Vin < 72V, Vout: 5V/35A
使用 Analog Devices 的 LTC3725EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Ethernet Router
- Servers
- Telecom Power Supply
说明
- Demonstration circuit DC888A-B is a high power isolated synchronous forward converter featuring the LTC3725 and LTC3706. When powered from a 36-72V input, a single DC888A-B provides an isolated 5V at 40A in a quarter-brick footprint
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current40 A
-
Efficiency93.5 %
-
TopologyForward
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3706EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 353kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3706EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 353kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC3725EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP Tube | 买入 | |
|
LTC3725EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP T/R | 买入 |