LTC3736EUF-2 Demo Board, 2-Phase Synch Controller w/ Tracking
使用 Analog Devices 的 LTC3736EUF-2 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Laptop
- Notebook
- Personal Digital Assistant
说明
- Demonstration circuit DC922A is a 2-phase dual synchronous high efficiency step-down DC/DC converter with 2.75V to 8V input range. It has two outputs: 2.5V(6A MAX) and 1.8V (6A MAX). The demo circuit features the LTC3736EUF-2 controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 8 V
-
Output Voltage1.8|2.5 V
-
Output Current6@1.8V|6@2.5V A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3736EUF-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP Tube | 买入 | |
|
LTC3736EUF-2 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP | 买入 | |
|
LTC3736EUF-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP T/R | 买入 |