LTC3770EUH, High Efficiency 5V-28VIN to 2.5V/10A Synchronous Buck Converter with Tracking and Margining
使用 Analog Devices 的 LTC3770EUH 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Circuit shows LTC3770, a wide operating range, high accuracy, synchronous step-down DC/DC controller. The LTC3770operates with input voltages from 4V to 32V, generating output voltages down to 0.6V with its highly accurate0.67% 0.6V reference voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 28 V
-
Output Voltage2.5 V
-
Output Current10 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3770EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP T/R | 买入 | |
|
LTC3770EUH | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP | 买入 | |
|
LTC3770EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP Tube | 买入 |