LTC3775EUD Demo Board, High Frequency Synchronous Step-Down Controller
使用 Analog Devices 的 LTC3775EUD 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Telecom Power Supply
说明
- Demonstration circuit DC1290A-A features LTC3775EUD, is a high frequency synchronous step-down converter. LTC3775EUD has been optimized for 5V to 26V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 26 V
-
Output Voltage1.164 to 1.236 V
-
Output Current15 A
-
Efficiency85.5 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3775EUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QFN EP T/R | 买入 | |
|
LTC3775EUD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QFN EP Tube | 买入 |