LTC3823EUH Demo Board, High efficiency, high power Buck converter with differential output sensing and tracking
使用 Analog Devices 的 LTc3823euh 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Servers
说明
- Demonstration circuit 1021A is a high efficiency synchronous step-down DC/DC converter with 4.5V to 16V input range. It can provide 2.5V output with 10A maximum current. The demo board features the LTC3823EUH controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage2.5 V
-
Output Current10 A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3823EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP T/R | 买入 | |
|
LTC3823EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP Tube | 买入 |