LTC3851AEUD-1 Demo Board with PGood Signal u 4.5V VIN 14V, VOUT = 1.5V @ 15A
使用 Analog Devices 的 LTC3851AEUD-1 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Distributed Control System
- Industrial
- Telecom Power Supply
说明
- Demonstration Circuit DC1432A-B features LTC3851AEUD-1 is a synchronous buck converter. The main features of the board include an internal 5V linear regulator for bias and a Mode selector that allows the converter to run in forced CCM Mode, Pulse Skip Mode or Burst Mode operation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.47 to 1.53 V
-
Output Current15 A
-
Efficiency88.9 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3851AEUD-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin QFN EP T/R | 买入 | |
|
LTC3851AEUD-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin QFN EP Tube | 买入 |