LTC3851EGN (Rsense) Demo Board, 4.5V < Vin < 14V, Vout: 1.5V/15A
使用 Analog Devices 的 LTC3851EGN 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
- Telecom Power Supply
说明
- Demonstration circuit DC1171A-A is a single output synchronous buck converter featuring the LTC3851EGN. The circuit is designed with all components on the top side. The package style for the LTC3851EGN is a 16-lead narrow SSOP
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.5 V
-
Output Current15 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3851EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 790kHz 16-Pin SSOP N T/R | 买入 | |
|
LTC3851EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 790kHz 16-Pin SSOP N Tube | 买入 |