LTC3853EUH, Dual Output Converter with 2 + 1 Operation
使用 Analog Devices 的 LTC3853EUJ 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Circuit shows LTC3853 is a versatile 3-phase synchronous buck controller with on-chip drivers in a 6mm-6mm QFN package. for applications that need up to 30A of current, channels 1 and 2 of Circuit shows LTC3853 can be combined to share Circuit shows Load for a single output. The two channels operate 180 out of phase to minimize output ripple. Channel 3s high common mode range allows it to provide 12V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage14 to 24 V
-
Output Voltage1.8|1.8|12 V
-
Output Current5@12V|10@1.8V|10@1.8V A
-
Efficiency98 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3853EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP T/R | 买入 | |
|
LTC3853EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP Tube | 买入 |