LTC3858EUH Demo Board, Low IQ, Dual, 2-Phase Synchronous Step-Down Controller
使用 Analog Devices 的 LTC3858EUH 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Battery Management
- Distributed Control System
说明
- Demonstration Circuit DC1510A-B features LTC3858EUH, is a high output voltage, high efficiency synchronous poly-phase buck converter. The input voltage of both versions is 16V to 26V, 2 phase inter-leaving operation which provides 12V/25A output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage16 to 26 V
-
Output Voltage11.82 to 12.18 V
-
Output Current25 A
-
Efficiency97.3 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3858EUH-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | 买入 | |
|
LTC3858EUH-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | 买入 | |
|
LTC3858EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | 买入 | |
|
LTC3858EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | 买入 |