LTC4061EDD-4.4 Demo Board, Single Cell Li-Ion Battery Charger With NTC, +Vin = 4.5V-8V, Bat = 4.4V@0.5A/1A
使用 Analog Devices 的 LTC4061EDD-4.4 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- MP3 Player
- Portable Computers
说明
- Demonstration circuit DC788A is a complete constant current, constant-voltage battery charger for one Lithium-Ion cell. The LTC4061EDD used on this demo circuit features an internal P-Channel power MOSFET with a unique thermal feedback loop that reduces the output current under high ambient temperature and/or high power dissipation conditions
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage4.3 to 8 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4061EDD-4.4#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.375V 10-Pin DFN EP Tube | 买入 | |
|
LTC4061EDD-4.4#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.375V 10-Pin DFN EP T/R | 买入 |