LTC4151 Demo Board, 80V High Side Power Monitor
使用 Analog Devices 的 LTC4151CDD 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Consumer Electronics
- Industrial
- Telecom Infrastructure
说明
- Demonstration circuit DC1208A features the LTC4151 high side power monitor that accepts input voltages from 7V to 80V. In default operation mode, the on-board 12-bit ADC continuously measures high side current, input voltage and an external voltage
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3010EMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R | 买入 | |
|
LT3010EMS8E-5#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LTC4151CDD-1#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 80V 10-Pin DFN EP Tube | 买入 | |
|
LTC4151CDD#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 80V 10-Pin DFN EP T/R | 买入 | |
|
LTC4151CDD#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 80V 10-Pin DFN EP Tube | 买入 | |
|
LTC4151CDD-1#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 80V 10-Pin DFN EP T/R | 买入 |