LTC4264 Demo Board, High Power PD Interface Controller with 750mA Current Limit
使用 Analog Devices 的 LTC3822EDD 的参考设计
Image
1 / 1
依据最终产品
- PoE Security Camera
- PoE Wireless Access Point
- RFID Reader
- VoIP Phone
说明
- Demonstration circuit 1049 is a high-power triple output supply featuring the LTC4264 with the LTC3825. This board acts as a pre-standard high Power over-Ethernet (PoE) Powered Device (PD) and connects at the RJ45 to a compatible high Power Sourcing Equipment (PSE) device
主要特色
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage3.3|5|11.8 V
-
Output Current0.27@11.8V|2@5V|2.5@3.3V A
-
Efficiency89 %
-
TopologyFlyback
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4264CDE#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller -90V 0.3V 12-Pin DFN EP | 买入 | |
|
LTC4264CDE#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller -90V 0.3V 12-Pin DFN EP | 买入 | |
|
LTC3822EDD-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 12-Pin DFN EP T/R | 买入 | |
|
LTC3822EDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 10-Pin DFN EP Tube | 买入 | |
|
LTC3822EDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 10-Pin DFN EP T/R | 买入 | |
|
LTC3822EDD-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 12-Pin DFN EP Tube | 买入 |