LTC4267CDHC Demo Board, RJ-45 Ethernet Output, Vout = 3.3V @ 1.0A
使用 Analog Devices 的 LTC4267CDHC 的参考设计
Image
1 / 2
相关文件
依据最终产品
- IP Phone
- PoE Security Camera
- PoE Wireless Access Point
- Power Over Ethernet
说明
- Demonstration circuit DC804B-A is a Power Over Ethernet PD INTERFACE WITH INTEGRATED SWITCHING REGULATOR featuring the LTC4267. It provides a complete IEEE802.3af power device (PD) interface and isolated 3.3V power supply solution for use in Power over Ethernet (PoE) applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage38 to 57 V
-
Output Voltage3.3 V
-
Output Current1|1.6|2.5 A
-
Output Power8.5 W
-
TopologyFlyback
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT4430ES6#PBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LT4430ES6#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LT4430ES6 | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 | 买入 | |
|
PS2911-1-K-AX | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Ultra Small Flat Cut Tape | 买入 | |
|
LT4430ES6#TRM | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LT4430ES6#TRPBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
ZR431LF01TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 10V 25mA 3-Pin SOT-23 T/R | 买入 | |
|
ZR431LF02TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 10V 25mA 3-Pin SOT-23 T/R | 买入 | |
|
LT4430ES6#TR | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LTC4267CDHC | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller -57V 16-Pin DFN EP | 买入 | |
|
LTC4267CDHC#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller -57V 16-Pin DFN EP | 买入 | |
|
LTC4267CDHC-3#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 16-Pin DFN EP | 买入 |