LTM4611EV Demo Board, Ultra Low Vin, 15A DC/DC module Regulator
使用 Analog Devices 的 LTM4611EV 的参考设计
Image
1 / 1
相关文件
依据最终产品
- ATCA Power Management
- Data Storage Devices
- Industrial
- Telecom Power Supply
- Wired Networking
说明
- Demonstration circuit DC1588A features the LTM4611EV, a low input voltage 15A step-down power module. The operating input voltage range is 1.5V to 5.5V with an output voltage range from 0.8V to 5V. DC1588A can support a load current up to 15A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 5.5 V
-
Output Voltage0.8 to 3.3 V
-
Output Current15 A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4611EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 15A 133-Pin LGA Tray | 买入 |