LTM8023, Module regulators make power supply development fast and easy, that provide 0.8V to 10V/2A from 3.6 to 36V
使用 Analog Devices 的 LTM8023 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
- Portable
说明
- Circuit shows LTM8023 is a Module regulators make power supply development fast and easy, that provide 0.8V to 10V/2A from 3.6 to 36V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 36 V
-
Output Voltage0.8 to 10 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM8023IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin LGA Tray | 买入 | |
|
LTM8023IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | 买入 | |
|
LTM8023MPV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin LGA Tray | 买入 | |
|
LTM8023MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | 买入 | |
|
LTM8023IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | 买入 | |
|
LTM8023MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | 买入 | |
|
LTM8023EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin LGA Tray | 买入 | |
|
LTM8023DCM#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A Tray | 买入 | |
|
LTM8023EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 2A 50-Pin BGA Tray | 买入 |