LV8806QAGEVB, Three-phase Sensor-less Motor Driver Application Note
使用 onsemi 的 LV8806QA-MH 的参考设计
Image
1 / 1
依据最终产品
- Engine Cooling Fan
- Laptop
说明
- LV8806QAGEVB, Evaluation Board for the LV8806QA is a 3-phase sensor-less motor driver IC. 3-phase driver has inherently low power consumption and low vibration. Sensor-less drive allows reduction of the complexity and size of the motor and control system. This IC is suitable for use in products which require high reliability and long life such as note PC fans
主要特色
-
Motor TypeAC Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC14504BDG | onsemi | Level Translators | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube | 买入 | |
|
MC14504BDR2G | onsemi | Level Translators | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC T/R | 买入 | |
|
MC14504BDTR2G | onsemi | Level Translators | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin TSSOP T/R | 买入 | |
|
MC14504BDTG | onsemi | Level Translators | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin TSSOP Tube | 买入 |