M24LR-DISCOVERY, Discovery kit for M24LR04E Dual Interface EEPROM with Energy Harvesting
使用 STMicroelectronics 的 M24LR04E-RMN6T/2 的参考设计
Image
1 / 4
依据最终产品
- Consumer Electronics
- Industrial
- Medical and Healthcare
说明
- M24LR-DISCOVERY, Evaluation Kit is a ready-to-use kit which features the M24LR04E-R Dual Interface EEPROM IC. It addresses a wide range of applications such as industrial or medical equipment and consumer electronics
主要特色
-
Data Bus Width4K|8K|128K Bit
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STM8L152C6T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
STM8L152C6T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM32F103CBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
CR95HF-VMD5T | STMicroelectronics | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.553MHz to 13.567MHz 32-Pin VFQFPN EP T/R | 买入 | |
|
CR95HF-VMD5TLBE | STMicroelectronics | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.553MHz to 13.567MHz 32-Pin VFQFPN EP T/R | 买入 | |
|
CR95HF | STMicroelectronics | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.553MHz to 13.567MHz 32-Pin VFQFPN EP T/R | 买入 | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 买入 | |
|
KF33BD-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SO N T/R | 买入 | |
|
KF33BDT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R | 买入 |