M24SR-DISCO-PREM, Discovery kit for the M24SR series Dynamic NFC/RFID tag
使用 STMicroelectronics 的 M24SR64-YMN6T/2 的参考设计
Image
1 / 5
依据最终产品
- Bluetooth
- Cellular Phone
- RFID Reader
说明
- M24SR-DISCO-PREM, Demonstration Kit to Evaluate the features and capabilities of the M24SR series and is based on the M24SR64 device. Two versions of this kit are available: the Standard Edition and the Premium Edition. The Premium Edition includes all of the Standard edition features, plus a headset and a Bluetooth module to demonstrate the convenience to pair it with a SmartPhone via NFC. The M24SR64 device is a dynamic NFC/RFID tag IC with a dual interface
主要特色
-
Operating Frequency13.56 MHz
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
KF33BDT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
TS482IDT | STMicroelectronics | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.107W Class-AB 8-Pin SO N T/R | 买入 | |
|
FOXSDLF/080-20/TR | Fox Electronics | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/SDLF SMD T/R | 买入 | |
|
STM32F103RGT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 | |
|
STM32F103RGT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
KF33BD-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SO N T/R | 买入 | |
|
M24SR64-YMN6T/2 | STMicroelectronics | NFC/RFID Tags and Transponders | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin SO N T/R | 买入 |