Magnetic Stripe Reader (MSR) for Point-of-Sale Terminals and Key Card Readers Applications
使用 Silicon Labs 的 C8051F330 的参考设计
Image
1 / 2
依据最终产品
- Card Reader
- Point-of-sale Terminals
说明
- Magnetic Stripe Readers (MSRs) are widely used in many different applications such as point-of-sale terminals and key card readers. The C8051F330 is capable of integrating MSR functionality in a very small space with few external components
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SP3223EEA-L/TR | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 买入 | |
|
SP3223EEA-L | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP | 买入 | |
|
C8051F330-GM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 8KB Flash 3.3V 20-Pin QFN Tube | 买入 | |
|
C8051F330-GMR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 8KB Flash 3.3V 20-Pin QFN T/R | 买入 |