MAP3092, Typical Application Circuit using the MAP3092 LED Lighting Driver IC with PFC Function at System AC Input Voltage
使用 MagnaChip Semiconductor 的 MAP3092 的参考设计
Image
1 / 1
依据最终产品
- Industrial LED Lighting
- LED Bulb
- Lighting
说明
- MAP3092, Typical Application Circuit using the MAP3092 LED Lighting Driver IC with PFC Function. The MAP3092 is a LED lighting driver IC using buck-boost topology. MAP3092's high input voltage range can drive LEDs from AC or high voltage DC input directly and has internal start-up circuit. The IC can regulates LED current from both 90 to 264VAC and up to 500VDC input. This utilizes both the AC-DC or DC-DC applications
主要特色
-
Input Voltage90 to 264 (AC) V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAP3092SIRH | MagnaChip Semiconductor | LED Drivers | LED Lighting Driver IC with PFC Function | 买入 |