MAP9002, Typical Application Circuit using the MAP9002 High Voltage AC LED Driver
Using Part
Image
1 / 1
依据最终产品
- AC to DC LED Driver
- Lighting Equipments
- Power Supplies
说明
- MAP9002, Typical Application Circuit using the MAP9002 High Voltage AC LED Driver. The MAP9002 family is a LED Driver which has high input voltage ranged from 90V to 270V. It can drive several series LEDs from rectified AC voltage. The MAP900X family can achieve 0.95 or higher power factor and low total harmonic distortion less than 20%
主要特色
-
Input Voltage90 to 270 (AC) V
-
Number of Derived Elements4
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAP9002ESRH | MagnaChip Semiconductor | LED Drivers | LED Driver 720uA Supply Current 8-Pin ESOP | 买入 |