MAX11156EVSYS#, Evaluation System for MAX11156 18-Bit, 500ksps, ±5V SAR ADC with Internal Reference
使用 Analog Devices 的 MAX11156ETC+ 的参考设计
Image
1 / 3
依据最终产品
- Automatic Test Equipment
- Data Acquisition System
- Industrial Process Controls
- Medical Instruments
- Receivers
说明
- MAX11156EVSYS#, Evaluation System (EV system) includes a mother board and daughter board to evaluate the MAX11156 18-bit ADC. The EV system includes a simple graphical user interface (GUI) for exercising the features of the IC. This GUI is compatible with Windows XP, Windows Vista, and Windows 7. The EV system GUI allows different sample sizes, adjustable sampling rates, internal or external reference options and graphing software that includes the following representations of the sampled signals: time domain, frequency domain, histogram and single conversion
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate500K SPS
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX16910CASA9/V+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
IS61LPS25636A-200TQLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.1ns 100-Pin TQFP | 买入 | |
|
MAX1793EUE33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 1A 16-Pin TSSOP EP | 买入 | |
|
218-4LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | 买入 | |
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | 买入 | |
|
MAX1793EUE25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V2.5V 1A 16-Pin TSSOP EP Tube | 买入 | |
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | 买入 | |
|
MAX6126AASA41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADUM3402CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM3400CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube | 买入 | |
|
MAX1793EUE18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 1A 16-Pin TSSOP EP Tube | 买入 |