MAX11160EVKIT#, Evaluation Kit for the MAX11160 16-Bit, 500ksps, +5V SAR ADC with Internal Reference in uMAX
使用 Analog Devices 的 MAX11160 的参考设计
Image
1 / 2
依据最终产品
- Automatic Test Equipment
- Data Acquisition System
- Medical Instruments
- Process Control
说明
- MAX11160EVKIT#, Evaluation Kit for the MAX11160 16-Bit, 500ksps, +5V SAR ADC with Internal Reference in uMAX. The evaluation kit (EV kit) demonstrates the MAX11160 family of 16-bit SAR ADCs. The EV kit includes a graphical user interface (GUI) that provides communication from the target device to the PC
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels1CH
Featured Parts (88)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX6126AASA41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 买入 | |
|
MAX6126AASA50+T | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
MAX6070BAUT18+ | Analog Devices | Voltage References | V-Ref Precision 1.8V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
MAX6070AAUT25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
MAX6070AAUT18/V+T | Analog Devices | Voltage References | V-Ref Precision 1.8V 10mA 6-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
MAX44242AKA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±10V/20V 8-Pin SOT-23 T/R | 买入 | |
|
MAX44242AUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±10V/20V 8-Pin uMAX T/R | 买入 | |
|
MAX44242AKA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±10V/20V 8-Pin SOT-23 T/R | 买入 | |
|
MAX6126A25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin uMAX Tube | 买入 | |
|
MAX6126AASA41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 买入 | |
|
MAX6126AASA21+T | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin SOIC N T/R | 买入 | |
|
MAX6126A41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin uMAX Tube | 买入 |