MAX11261SYS1#, Evaluation Kit for the MAX11261 24-Bit, 6-Channel, 16ksps Delta-Sigma ADC with I2C Interface
使用 Analog Devices 的 MAX11261ENX+ 的参考设计
Image
1 / 2
依据最终产品
- Battery Powered Instrument
- Medical Equipments
- Pressure Sensor
- Wearable Electronics
- Weight Scale
说明
- MAX11261SYS1#, Evaluation Kit (EV Kit) provides the necessary hardware to interface to the MAX11261, a 24-bit, 6-channel, 16ksps, integrated PGA delta-sigma ADC to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The peripheral module includes a graphical user interface (GUI) that provides communication from the target device to the PC through the USB2PMB2#
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate16K SPS
-
Number of Channels6CH
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX6071AAUT25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
MAX6071AAUT12+ | Analog Devices | Voltage References | V-Ref Precision 1.25V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
MAX11261ENX+ | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 36-Pin WLP T/R | 买入 |