MAX11301WING#, Evaluation Kit for MAX11301 PIXI, 20-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches and GPIO
使用 Analog Devices 的 MAX11301GTL+ 的参考设计
Image
1 / 3
依据最终产品
- Basestation
- Industrial Automation HMI
- Power Supply Monitoring
- System Monitoring and Control
说明
- MAX11301WING#, Expansion Board designed to help engineers and students alike to rapidly prototype mixed signal applications using the MAX11301. The form factor is a small 0.9in x 2.0in dual-row header footprint compatible with breadboards, feather boards from Maxim and Adafruit, and additional expansion boards, also called wings
主要特色
-
ADC Resolution12 Bit
-
DAC Resolution12 Bit
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX8614AETD+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Dual-Out -16V to 0V/2.7V to 24V 0.1A/0.05A 14-Pin TDFN EP T/R | 买入 | |
|
MAX1726EUK50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.08A 5-Pin SOT-23 T/R | 买入 |