MAX11410EVKIT#, Evaluation Kit for the MAX11410 24-Bit Multi-Channel Low-Power 1.9ksps Delta-Sigma ADC with PGA
使用 Analog Devices 的 MAX11410 的参考设计
Image
1 / 4
依据最终产品
- Bridges
- Portable Instrumentation
- Sensor Monitoring
说明
- MAX11410EVKIT#, Evaluation Kit (EV kit) demonstrates the 24-bit multi-channel low-power delta-sigma ADC. The EV kit includes a graphical user interface (GUI) that provides communication from the target device to the PC. The GUI allows the user to configure all the registers and includes graphing software to display captured data and calculate the histogram and FFT
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate1.9K SPS
Featured Parts (139)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX8842ELT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.15A 6-Pin UDFN T/R | 买入 | |
|
|
23K256T-E/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin TSSOP T/R | 买入 | |
|
|
23K256-E/P | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
|
SG-210STF 8.0000MY0 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 8MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | 买入 | |
|
|
SG-210STF 8.0000MY | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 8MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD | 买入 | |
|
|
SG-210STF 50.0000ML5 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | 买入 | |
|
|
SG-210STF 50.0000ML3 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | 买入 | |
|
|
SG-210STF 50.0000ML | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk | 买入 | |
|
|
SG-210STF 48.0000MS3 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 48MHz ±25ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | 买入 | |
|
|
SG-210STF 40.0000MY | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk | 买入 | |
|
|
SG-210STF 4.0000ML0 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 4MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | 买入 | |
|
|
SG-210STF 25.000000MHz S | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R | 买入 | |