MAX1231BEVSYS#, Evaluation System for the MAX1230 12-Bit, 16-Ch, 300ksps ADC with FIFO, Temp Sensor, 4.096V Internal Reference
使用 Analog Devices 的 MAX1230BEEG+ 的参考设计
Image
1 / 8
依据最终产品
- Data Acquisition System
- Data Logger
- Industrial Control
- Instrumentation
- Patient Monitoring
- System Monitoring and Control
说明
- MAX1231BEVSYS#, Evaluation System (EV system) includes one master board and one daughter board. The EV systems also include Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the various ADCs. The master board (MAX116XXSPIMB) connects to a PC's USB port and allows the transfer of SPI commands to the corresponding daughter board. The daughter board is a fully assembled and tested PCB that demonstrates the capabilities of the MAX1230 300ksps, 12-bit, 3V/5V, low-power, high-speed SPI ADCs with internal or external references
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate300K SPS
-
Number of Channels16CH
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3002EUP+T | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | 买入 | |
|
MAX6126AASA25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | 买入 | |
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | 买入 | |
|
MAX3002EUP+ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | 买入 | |
|
MAX1230BEEG+ | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC SAR 300ksps 12-bit Serial 24-Pin QSOP Tube | 买入 |