MAX12934BWEVKIT#, Evaluation Kit for the MAX12934BAWE+ 2-Channel, Fast, Low Power, 5kV RMS Digital Isolator
使用 Analog Devices 的 MAX12934BAWE+ 的参考设计
Image
1 / 2
依据最终产品
- Multifunction Printer
- Sensors
- Smart Metering
说明
- MAX12934BWEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX12934 two channel, wide-body digital isolator. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used
主要特色
-
Isolation Voltage5K