MAX13053AESHLD#, Evaluation Kit for MAX13053A +5V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR and ±25kV ESD
使用 Analog Devices 的 MAX13053AEASA+ 的参考设计
Image
1 / 1
依据最终产品
- Building Automation
- Drones
- Industrial Automation HMI
- Instrumentation
- Motor Control
- Programmable Logic Controller
- Smart Grid
说明
- MAX13053AESHLD#, Evaluation Shield is a fully assembled and tested PCB that demonstrates the functionality of the MAX13053A fault-protected with extended common mode input range and ±25kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The shield features a digital isolator, used as a level translator (between the controller and the transceiver) and operates from a range of 1.71V to 5.5V supply
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX14932FASE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N T/R | 买入 | |
|
|
MAX14932FASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N Tube | 买入 | |
|
|
MAX13053AEASA+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 2Mbps Silent 5V 8-Pin SOIC N Tube | 买入 | |
|
|
MAX13053AEASA+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 2Mbps Silent 5V 8-Pin SOIC N T/R | 买入 | |