MAX14001PMB#, Peripheral Module for the MAX14001 Configurable, Isolated 10-bit ADC for Multi-Range Binary Inputs
使用 Analog Devices 的 MAX14001 的参考设计
Image
1 / 2
依据最终产品
- Distribution Automation
- Industrial Control
- Substation Automation
说明
- MAX14001PMB#, Peripheral Module provides the hardware to evaluate the MAX14001 isolated ADC to measure two channels of data, line voltage (up to 230V AC or ±325V DC) and load current (up to 5A). All power and communication is with a simple USB cable-no separate field side power is required. The integrated DC-DC converter provides power isolation for the system and powers all field-side circuitry
主要特色
-
ADC Resolution10 Bit
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX6006AEUR+ | Analog Devices | Voltage References | V-Ref Precision 1.25V 2mA 3-Pin SOT-23 T/R | 买入 | |
|
MAX44265EWT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 6-Pin WLP T/R | 买入 | |
|
MAX14001AAP+T | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10ksps 10-bit Parallel 20-Pin SSOP T/R | 买入 | |
|
MAX14001AAP+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10ksps 10-bit Parallel 20-Pin SSOP Tube | 买入 |