MAX14430FSEVKIT#, Evaluation Kit for the MAX14430 4-Channel, Fast, Low-Power, 3.75kV RMS Digital Isolator
使用 Analog Devices 的 MAX14430FASE+ 的参考设计
Image
1 / 2
依据最终产品
- Battery Management
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
说明
- MAX14430FSEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14430 4-channel unidirectional digital isolator. This evaluation board is available to support different channel direction configurations of the MAX14430 family. The evaluation board supports the narrow-body 16-pin SOIC package type. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used
主要特色
-
Isolation Voltage5K