MAX14483EVKIT#, Evaluation Kit for MAX14483 6-Channel, Low-Power, 3.75kVRMS SPI Digital Isolator
使用 Analog Devices 的 MAX14483AAP+ 的参考设计
Image
1 / 2
依据最终产品
- Building Automation
- Bus Isolation
- Industrial Automation HMI
- Process Automation
- Programmable Logic Controller
- Robotics
说明
- MAX14483EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14483, 6-channel, 3.75kVRMS, SPI digital isolator. The EV kit allows easy access to all six channels through either SMA connectors or test points. On-board LEDs on the ready signals (SAA and SBA) and active-low FAULT output directly indicate the signals status. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used
主要特色
-
Isolation Voltage3.75K
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX14483AAP+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 6-CH 200Mbps 20-Pin SSOP Tube | 买入 | |
|
MAX14483AAP+T | Analog Devices | Digital Isolators | Digital Isolator Open Drain 6-CH 200Mbps 20-Pin SSOP T/R | 买入 |