MAX14502EVKIT+, Evaluation Kit for the MAX14502 Hi-Speed USB-to-SD Card Reader with Bypass
使用 Analog Devices 的 MAX14502AETL+ 的参考设计
Image
1 / 3
依据最终产品
- Cellular Phone
- Digital Still Camera
- GPS
- MP3 Player
- Personal Digital Assistant
说明
- MAX14502EVKIT+, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14502 Hi-Speed USB-to-SD card reader. The EV kit includes Windows 2000/XP- and Windows Vista-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX14502. The MAX14502 EV kit has a built-in USB-to-I2C bridge, allowing a PC to access the internal I²C registers of the MAX14502, as well as providing the power for the EV kit. The MAX14502 EV kit PCB comes with a MAX14502AETL+ installed
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX6816EUS+ | Analog Devices | Specialized Power ICs and Modules | Switch Debouncer 4-Pin SOT-143 T/R | 买入 | |
|
MAX6816EUS+T | Analog Devices | Specialized Power ICs and Modules | Switch Debouncer 4-Pin SOT-143 T/R | 买入 | |
|
MAX3420EETG+T | Analog Devices | USB Interface ICs | Full Speed USB Peripheral Controller USB 2.0 3.3V T/R 24-Pin TQFN EP | 买入 | |
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
MAX3420EETG+ | Analog Devices | USB Interface ICs | Full Speed USB Peripheral Controller USB 2.0 3.3V Tube 24-Pin TQFN EP | 买入 | |
|
MAX8880EUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
MAX14502AETL+ | Analog Devices | USB Interface ICs | Full Speed/High Speed USB to SD Card Reader USB 2.0 2.5V/3.3V Tube 40-Pin TQFN EP | 买入 | |
|
MAX14502AETL+T | Analog Devices | USB Interface ICs | Full Speed/High Speed USB to SD Card Reader USB 2.0 2.5V/3.3V T/R 40-Pin TQFN EP | 买入 |