MAX14691EVKIT#, Evaluation Kit for the MAX14691 High-Accuracy, Adjustable Power Limiter
使用 Analog Devices 的 MAX14691ATP+ 的参考设计
Image
1 / 1
依据最终产品
- High-Power Applications
- Human Machine Interface (HMI)
- Industrial Power Supply
- Motion Motor Control
- Process Automation
说明
- MAX14691EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14691 overvoltage, undervoltage and overcurrent-protection device. The EV kit features an external p-channel MOSFET and LED input and output reading. The EV kit comes with the MAX14691ATP+ installed
主要特色
-
Protection TypeOvervoltage|Undervoltage|Overcurrent
-
Input Voltage5.5 to 58 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX14691ATP+ | Analog Devices | Specialized Power ICs and Modules | Power Limiter 20-Pin TQFN EP Tube | 买入 | |
|
MAX14691ATP+T | Analog Devices | Specialized Power ICs and Modules | Power Limiter 20-Pin TQFN EP T/R | 买入 |