MAX14724PMB1#, Peripheral Module for the MAX14724 Serial-Controlled 8:4 Matrix Switch Multiplexer
使用 Analog Devices 的 MAX14724ETP+ 的参考设计
Image
1 / 2
依据最终产品
- Battery Powered Equipment
- Data Acquisition System
- Medical Equipments
- Signal Processing
说明
- MAX14724PMB1#, Peripheral Module provides the necessary hardware to interface the MAX14724 8:4 matrix switch multiplexer to any system that utilizes Pmod-compatible expansion ports configurable for I2C or SPI communication. The IC can be powered from a single 1.6V to 5.5V supply or dual ±2.5V supplies. The device features an 8:4 multiplexer that every switch combination can be selected through using I2C or SPI
主要特色
-
Multiplexer TypeSingle 8:4
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX14724ETP+T | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:4 20-Pin TQFN EP T/R | 买入 | |
|
MAX14724ETP+ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:4 20-Pin TQFN EP Tube | 买入 |