MAX14727EVKIT#, Evaluation Kit for MAX14728 Dual-Input, Bidirectional Overvoltage Protector with Automatic Path Control
使用 Analog Devices 的 MAX14728EWV+ 的参考设计
Image
1 / 1
依据最终产品
- E-Reader
- Smart Phone
- Tablet
说明
- MAX14727EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14728 dual-input, bidirectional overvoltage protection with automatic path control device. The EV kit comes with the MAX14728EWV+ installed
主要特色
-
Protection TypeOvervoltage
-
Input Voltage3 to 28 V
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX8880EUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |
|
MAX14728EWV+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Open Drain 30-Pin WLP T/R | 买入 | |
|
MAX14728EWV+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Open Drain 30-Pin WLP T/R | 买入 |