MAX14778EVKIT#, Evaluation Kit for MAX14778 Dual ±25V Above- and Below-the-Rails 4:1 Analog Multiplexer
使用 Analog Devices 的 MAX14778ETP+ 的参考设计
Image
1 / 1
依据最终产品
- Audio Multiplexing
- Communications System
- Connector Sharing
- Gaming Machines
- Industrial Handhelds
- POS Peripherals
- RS-232 Applications
- RS-485 Applications
说明
- MAX14778EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14778 dual ±25V above and below-the-rails 4:1 analog multiplexer. The EV kit operates from a single +3V to +5.5V supply and supports analog signals between -25V and +25V
主要特色
-
Multiplexer TypeDual 4:1
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX14778ETP+ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 20-Pin TQFN EP Tube | 买入 | |
|
MAX14778ETP+T | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 20-Pin TQFN EP T/R | 买入 |