MAX147XXEVKIT#, Evaluation Kit for the MAX14760 Above and Below-the-Rails Low On-Resistance Analog Switches
使用 Analog Devices 的 MAX14760ETA+ 的参考设计
Image
1 / 1
依据最终产品
- Audio-Signal Routing
- Automatic Test Equipment
- CAN Bus Termination Switching
- Industrial Monitoring
- Instrumentation
- Medical System
- RS-485 Applications
说明
- MAX147XXEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board for evaluating the MAX14760 family of beyond-the-rail switches. The EV kit features footprints for both 8-pin and 10-pin TDFN surface-mount packages to evaluate any part in the switch family. These switches operate from a single +3V to +5.5V supply
主要特色
-
Switch TypeSingle SPST
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX14760ETA+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX14760ETA+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin TDFN EP T/R | 买入 | |