MAX14826EVKIT#, Evaluation Kit for the MAX14826 IO-Link Device Transceiver
使用 Analog Devices 的 MAX14826ETG+ 的参考设计
Image
1 / 2
依据最终产品
- Industrial Actuator
- Industrial Sensor
- IO-Link Actuators
- IO-Link Sensors
说明
- MAX14826EVKIT#, Evaluation Kit (EV kit) consists of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14826 IO-Link device transceiver. The EV kit includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the device. The EV kit is connected to a PC through a USB A-to-B cable
主要特色
-
Interface StandardsI/O|SPI
-
FunctionsLine Transceiver
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AT93C46EN-SH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOIC Tube | 买入 | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 买入 |