MAX14874EVKIT#, Evaluation Kit for the MAX14874 4.5V to 36V Dual Relay/Valve/Motor Driver
使用 Analog Devices 的 MAX14874ETC+ 的参考设计
Image
1 / 1
依据最终产品
- Coffee Maker
- Motor Control
- Relay Driver
- Valves
说明
- MAX14874EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX14874 dual relay/valve/motor driver. The EV kit operates from a single 4.5V to 36V supply and features an on-board linear regulator to generate a 3.3V logic supply. A terminal block allows for easy connections to evaluate operation with relays, valves and/or motors
主要特色
-
Motor TypeDC Motor
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX14874ETC+ | Analog Devices | Motor Controller and Driver ICs | Dual Half Bridge Motor Driver 12-Pin TDFN EP T/R | 买入 | |
|
MAX14874ETC+T | Analog Devices | Motor Controller and Driver ICs | Dual Half Bridge Motor Driver 12-Pin TDFN EP T/R | 买入 |