MAX14882EVKIT#, Evaluation Kit for MAX14882 5kVRMS Isolated CAN Transceiver with Integrated Transformer Driver
使用 Analog Devices 的 MAX14882AWE+ 的参考设计
Image
1 / 1
依据最终产品
- Building Automation
- Gear-Box
- HVAC
- Industrial Control
说明
- MAX14882EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14882 isolated controller area network (CAN) transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit
主要特色
-
Isolation Voltage5K
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX14882AWE+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps 5V 16-Pin SOIC W T/R | 买入 | |
|
MAX14882AWE+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps 5V 16-Pin SOIC W Tube | 买入 |