MAX14890EEVKIT#, Evaluation Kit for MAX14890E Incremental Encoder Interface for RS-422, HTL and TTL with Digital Inputs
使用 Analog Devices 的 MAX14890EATJ+ 的参考设计
Image
1 / 4
依据最终产品
- Encoder
- Motor Control
- Pulse Generators
- Servo Motor Control
说明
- MAX14890EEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that contains the MAX14890E incremental encoder interface. The MAX14890E incremental encoder receiver contains four differential receivers and two single-ended receivers for RS-422, HTL, TTL and digital signals. Power for the transceiver can be provided from a single +5V source or from an on-board 24V to 5V step-down circuit. The MAX14890E EV kit includes terminal blocks for motor and power connections
主要特色
-
Interface StandardsSPI|RS-422
-
Supply VoltageSingle(5) V
-
FunctionsLine Receiver
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADE0804 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube | 买入 | |
|
1825057-7 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube | 买入 | |
|
1825057-7 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube | 买入 | |
|
MAX17501BATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.5A 10-Pin TDFN EP T/R | 买入 | |
|
MAX14890EATJ+ | Analog Devices | Bus Line Transceivers | Hex Receiver RS-422 32-Pin TQFN EP Tube | 买入 | |
|
MAX14890EATJ+T | Analog Devices | Bus Line Transceivers | Hex Receiver RS-422 32-Pin TQFN EP T/R | 买入 |