MAX148X1EVKIT#, Evaluation Kit for MAX14856 2.75kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceiver with ±35kV ESD Protection
使用 Analog Devices 的 MAX14856GWE+ 的参考设计
Image
1 / 1
依据最终产品
- HVAC
- Industrial Equipments
- Power Meter
- Programmable Logic Controller
说明
- MAX148X1EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14856 isolated RS-485/RS-422 transceiver. The EV kit operates from a single 3.3V supply and features an onboard isolated power supply to power the secondary-side of the circuit
主要特色
-
Isolation Voltage2.75K
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX258ATA+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 买入 | |
|
MAX258ATA+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 买入 | |
|
MAX14856GWE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W T/R | 买入 | |
|
MAX14856GWE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W Tube | 买入 |