MAX14913EVKIT#, Evaluation Kit for the MAX14913 Octal High-Speed, High-Side Switch/Push-Pull Driver
使用 Analog Devices 的 MAX14913AKN+ 的参考设计
Image
1 / 4
依据最终产品
- Building Automation
- I/O Modules
- Industrial Programmable Logic Controllers (PLCs)
说明
- MAX14913EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14913 octal digital output driver. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
ABM7-12.000MHZ-D2Y-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 买入 | |
|
MAX16910CATA8/V+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A 8-Pin TDFN EP T/R Automotive AEC-Q100 | 买入 | |
|
MAX14913AKN+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 8-OUT High Side/Low Side 56-Pin QFN EP Tray | 买入 |