MAX14914PMB#, Peripheral Module for MAX14914 High-Side Switch with Settable Current-Limiting, Push-Pull Driver Option and Digital Input Configuration
使用 Analog Devices 的 MAX14914ATE+ 的参考设计
Image
1 / 2
依据最终产品
- I/O Modules
- Motor Control
- Safety System
说明
- MAX14914PMB#, Peripheral Module provides the hardware to evaluate the MAX14914 high-side/push-pull driver that operates as both an industrial digital output (DO) and an industrial digital input (DI). The module can be used in various ways, Maxim sells a low-cost USB2PMB1 adapter board that uses the Munich GUI software for communication through a USB cable. This is not included with this board. Alternatively, any microcontroller or FPGA with a 12-pin Pmod-compatible connector can be used, but the user needs to adapt the signaling because this is not a standard SPI port
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX14914ATE+T | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT to 1.9A 16-Pin TQFN EP T/R | 买入 | |
|
MAX14914ATE+ | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT to 1.9A 16-Pin TQFN EP Tray | 买入 |