MAX15005AEVKIT+, Evaluation Kit based on MAX15005A 11W Flyback DC-DC Converter for Vacuum-Fluorescent Displays (VFDs) in Automotive Applications
使用 Analog Devices 的 MAX15005AAUE+ 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Vacuum Fluorescent Display
说明
- MAX15005AEVKIT+, MAX15005A Evaluation Kit (EV kit) is a fully assembled and tested PCB that contains an 11W flyback DC- DC converter for vacuum-fluorescent displays (VFDs) in automotive applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 16 V
-
Output Voltage3|60|110 V
-
Output Current0.012@60V|0.055@110V|0.65@3V A
-
Output Power11 W
-
Efficiency71 %
-
TopologyFlyback